USD

MABA-011031
MABA-011031
Digi-Key Part Number
1465-1482-2-ND - Tape & Reel (TR)
1465-1482-1-ND - Cut Tape (CT)
1465-1482-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MABA-011031
Supplier
Description
BALUN 5MHZ-1.2GHZ 75/75 MODULE
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Balun 5MHz ~ 1.2GHz 75 / 75Ohm Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
5MHz ~ 1.2GHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
Insertion Loss (Max)
0.8dB
Return Loss (Min)
-23dB
Package / Case
Module
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,998 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1465-1482-2
Standard Package2,000