USD

cms-photo-not-available
MAAV-011013-TR0500
Digi-Key Part Number
1465-MAAV-011013-TR0500TR-ND - Tape & Reel (TR)
1465-MAAV-011013-TR0500CT-ND - Cut Tape (CT)
1465-MAAV-011013-TR0500DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAV-011013-TR0500
Supplier
Description
ATTENUATOR,5-45GHZ,3MMQFN-16LD,0
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Attenuators 30dB - 16-VFQFN Exposed Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
30dB
Power (Watts)
-
Package / Case
16-VFQFN Exposed Pad
Impedance
50 Ohms
Frequency Range
45 GHz ~ 5.0 GHz
Price and Procurement

500 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Standard Package500