USD

Quote Required, submit request here.
cms-photo-not-available
MAAV-007090-000100
Digi-Key Part Number
1465-MAAV-007090-000100-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAV-007090-000100
Supplier
Description
VOLTAGE VARIABLE ATTENUATOR.
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Attenuators 35dB - 16-SOIC (0.295", 7.50mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tube
Part Status
Active
Attenuation Value
35dB
Power (Watts)
-
Package / Case
16-SOIC (0.295", 7.50mm Width)
Impedance
50 Ohms
Frequency Range
1.7 GHz ~ 2.0 GHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1