USD

32-AQFN

MAAP-011250-TR0500

Digi-Key Part Number
1465-1865-2-ND - Tape & Reel (TR)
1465-1865-1-ND - Cut Tape (CT)
1465-1865-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAP-011250-TR0500
Supplier
Description
POWER AMPLIFIER 4W 27.5 - 30GHZ
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Amplifier IC General Purpose 27.5GHz ~ 30GHz 32-AQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
27.5GHz ~ 30GHz
P1dB
-
Gain
-
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
-
Current - Supply
-
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-AQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNMMIC 3A001B2C
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$85.47000$85.47
10$79.69500$796.95
25$73.92000$1,848.00
100$69.30000$6,930.00
Tape & Reel (TR)
QtyUnit PriceExt Price
500$69.30000$34,650.00
Additional Resources
AttributeDescription
Other Names1465-1865-2
Standard Package500