USD

32-AQFN

MAAP-011233-TR0500

Digi-Key Part Number
1465-1833-2-ND - Tape & Reel (TR)
1465-1833-1-ND - Cut Tape (CT)
1465-1833-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAP-011233-TR0500
Supplier
Description
POWER AMPLIFIER 4W 28.5 - 31 GHZ
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Amplifier IC VSAT 28.5GHz ~ 31GHz 32-AQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
28.5GHz ~ 31GHz
P1dB
36dBm
Gain
25dB
Noise Figure
-
RF Type
VSAT
Voltage - Supply
6V
Current - Supply
2A
Test Frequency
30GHz
Mounting Type
Surface Mount
Package / Case
32-LFQFN Exposed Pad
Supplier Device Package
32-AQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$85.47000$85.47
10$79.69500$796.95
25$73.92000$1,848.00
100$69.30000$6,930.00
Tape & Reel (TR)
QtyUnit PriceExt Price
500$69.30000$34,650.00
Additional Resources
AttributeDescription
Other Names1465-1833-2
Standard Package500