USD

TO-243AA

MAAMSS0041TR

Digi-Key Part Number
1465-1286-2-ND - Tape & Reel (TR)
1465-1286-1-ND - Cut Tape (CT)
1465-1286-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAMSS0041TR
Supplier
Description
IC AMP CATV SOT89
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Video Amp, 1 CATV SOT-89
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
CATV
Output Type
-
Slew Rate
-
Voltage - Supply, Single/Dual (±)
8V
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Number of Circuits
1
Current - Supply
100mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-1286-2
1465-1286-1
1465-1286-6
Standard Package1,000