USD

16-QFN

MAAM-011185-TR1000

Digi-Key Part Number
1465-1749-2-ND - Tape & Reel (TR)
1465-1749-1-ND - Cut Tape (CT)
1465-1749-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-011185-TR1000
Supplier
Description
IC RF AMP CATV 5MHZ-300MHZ 16QFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Amplifier IC CATV 5MHz ~ 300MHz 16-PQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5MHz ~ 300MHz
P1dB
27dBm
Gain
21.5dB
Noise Figure
3.3dB
RF Type
CATV
Voltage - Supply
5V
Current - Supply
290mA
Test Frequency
300MHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$7.05000$7.05
10$5.76000$57.60
25$5.44480$136.12
100$4.71900$471.90
250$4.47700$1,119.25
500$4.01720$2,008.60
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.63000$3,630.00
Additional Resources
AttributeDescription
Other Names1465-1749-2
Standard Package1,000