8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011163-TR1000

Digi-Key Part Number
1465-1828-2-ND - Tape & Reel (TR)
1465-1828-1-ND - Cut Tape (CT)
1465-1828-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-011163-TR1000
Supplier
Description
IC RF AMP 5 - 1218 MHZ SOIC-8EP
Detailed Description
RF Amplifier IC General Purpose 5MHz ~ 1.218GHz 8-SOIC-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5MHz ~ 1.218GHz
P1dB
25dBm
Gain
21.5dB
Noise Figure
2.4dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
290mA
Test Frequency
45MHz ~ 1.218GHz
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Additional Resources
AttributeDescription
Other Names
1465-1828-6
1465-1828-2
1465-1828-1
Standard Package1,000