16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011156-TR1000

Digi-Key Part Number
1465-1752-2-ND - Tape & Reel (TR)
1465-1752-1-ND - Cut Tape (CT)
1465-1752-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-011156-TR1000
Supplier
Description
IC RF AMP CATV 5MHZ-300MHZ 16QFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Amplifier IC CATV 5MHz ~ 300MHz 16-PQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
5MHz ~ 300MHz
P1dB
28dBm
Gain
19.5dB
Noise Figure
7dB
RF Type
CATV
Voltage - Supply
8V
Current - Supply
210mA
Test Frequency
300MHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$5.74000$5.74
10$5.12500$51.25
25$4.61240$115.31
100$4.20250$420.25
250$3.79248$948.12
500$3.40300$1,701.50
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$3.07500$3,075.00
Additional Resources
AttributeDescription
Other Names
1465-1752-6
1465-1752-1
1465-1752-2
Standard Package1,000