MAAM-011117-TR3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-011117-TR3000

Digi-Key Part Number
1465-MAAM-011117-TR3000TR-ND - Tape & Reel (TR)
1465-MAAM-011117-TR3000CT-ND - Cut Tape (CT)
1465-MAAM-011117-TR3000DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-011117-TR3000
Supplier
Description
AMPLIFIER,CATV LNA,50-2700MHZ,8L
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Amplifier IC General Purpose 50MHz ~ 2.7GHz 8-PDFN (2x2)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
50MHz ~ 2.7GHz
P1dB
19.5dBm
Gain
17.2dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
85mA
Test Frequency
1GHz
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-PDFN (2x2)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.56000$4,680.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$3.25000$3.25
10$2.90000$29.00
25$2.61000$65.25
100$2.37800$237.80
250$2.14600$536.50
500$1.92560$962.80
1,000$1.74000$1,740.00
Digi-Reel®
QtyUnit PriceExt Price
1$3.25000$3.25
10$2.90000$29.00
25$2.61000$65.25
100$2.37800$237.80
250$2.14600$536.50
500$1.92560$962.80
1,000$1.74000$1,740.00
Additional Resources
AttributeDescription
Other Names
1465-MAAM-011117-TR3000DKR
1465-MAAM-011117-TR3000CT
1465-MAAM-011117-TR3000TR
Standard Package3,000