cms-photo-not-available

MAAM-010513-TR0500

Digi-Key Part Number
1465-1280-2-ND - Tape & Reel (TR)
1465-1280-1-ND - Cut Tape (CT)
1465-1280-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-010513-TR0500
Supplier
Description
IC RF AMP GP 40.5GHZ-43.5GHZ
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Amplifier IC General Purpose 40.5GHz ~ 43.5GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
40.5GHz ~ 43.5GHz
P1dB
23dBm
Gain
23dB
Noise Figure
-
RF Type
General Purpose
Voltage - Supply
4V
Current - Supply
400mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.33.0001
Tape & Reel (TR)
QtyUnit PriceExt Price
500$49.42500$24,712.50
Additional Resources
AttributeDescription
Other Names
1465-1280-6
1465-1280-2
1465-1280-1
Standard Package500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ADL5605ACPZ-R7Analog Devices Inc.1,386ADL5605ACPZ-R7CT-ND$16.28000Similar