USD

MASWSS0103TR

MAAM-009455-TR1000

Digi-Key Part Number
1465-1275-2-ND - Tape & Reel (TR)
1465-1275-1-ND - Cut Tape (CT)
1465-1275-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-009455-TR1000
Supplier
Description
IC AMP CATV 20QFN
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Video Amp 2 CATV 20-QFN (4x4)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
CATV
Output Type
Differential
Slew Rate
-
Voltage - Supply, Single/Dual (±)
8V
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Number of Circuits
2
Current - Supply
325 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$14.55000$14.55
10$13.16700$131.67
25$12.12760$303.19
100$11.08800$1,108.80
250$10.39500$2,598.75
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$10.39500$10,395.00
Additional Resources
AttributeDescription
Other Names1465-1275-2
Standard Package1,000