USD

Quote Required, submit request here.
cms-photo-not-available
MAAM-007987-000CG2
Digi-Key Part Number
1465-MAAM-007987-000CG2-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-007987-000CG2
Supplier
Description
ATTENUATOR CASCADE CG2
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Attenuators 34dB - Module, SMA Connectors
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Attenuation Value
34dB
Power (Watts)
-
Package / Case
Module, SMA Connectors
Impedance
50 Ohms
Frequency Range
2.2 MHz ~ 5.0 GHz
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Standard Package1