MAAM-007807-TR3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-007807-TR3000

Digi-Key Part Number
1465-MAAM-007807-TR3000TR-ND - Tape & Reel (TR)
1465-MAAM-007807-TR3000CT-ND - Cut Tape (CT)
1465-MAAM-007807-TR3000DKR-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-007807-TR3000
Supplier
Description
AMPLIFIER,CATV,8DB,SOT89-3LD
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Video Amp 1 CATV SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
60 mA
Voltage - Supply, Single/Dual (±)
-
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.29000$2.29
10$2.07200$20.72
25$1.85000$46.25
100$1.66500$166.50
250$1.48000$370.00
500$1.29500$647.50
1,000$1.11000$1,110.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.11000$3,330.00
Additional Resources
AttributeDescription
Other Names
1465-MAAM-007807-TR3000CT
1465-MAAM-007807-TR3000TR
1465-MAAM-007807-TR3000DKR
Standard Package3,000