TO-243AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAM-007807-TR1000

Digi-Key Part Number
1465-1268-2-ND - Tape & Reel (TR)
1465-1268-1-ND - Cut Tape (CT)
1465-1268-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAM-007807-TR1000
Supplier
Description
IC AMP CATV SOT89
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Video Amp 1 CATV SOT-89
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
CATV
Output Type
-
Number of Circuits
1
Slew Rate
-
Current - Supply
60 mA
Voltage - Supply, Single/Dual (±)
5V
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$1.23000$1,230.00
Additional Resources
AttributeDescription
Other Names
1465-1268-6
1465-1268-1
1465-1268-2
Standard Package1,000