MAAL-011111-000SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-011111-000SMB

Digi-Key Part Number
1465-MAAL-011111-000SMB-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAL-011111-000SMB
Supplier
Description
SMB ASSEMBLY,LNA,20-36.5 GHZ,MAA
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
RF Amplifier IC General Purpose 22GHz ~ 38GHz 16-PQFN (3x3)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
Frequency
22GHz ~ 38GHz
P1dB
5dBm
Gain
19dB
Noise Figure
2.5dB
RF Type
General Purpose
Voltage - Supply
3.3V
Current - Supply
55mA
Test Frequency
22GHz ~ 28GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-PQFN (3x3)
Base Product Number
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$900.00000$900.00
Additional Resources
AttributeDescription
Other Names1465-MAAL-011111-000SMB
Standard Package1