cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-010570-TR3000

Digi-Key Part Number
1465-MAAL-010570-TR3000TR-ND - Tape & Reel (TR)
1465-MAAL-010570-TR3000CT-ND - Cut Tape (CT)
1465-MAAL-010570-TR3000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAAL-010570-TR3000
Description
AMPLIFIER,0.1-3.5GHZ,SOT-363
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 3.5GHz SOT-363
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Active
Frequency
100MHz ~ 3.5GHz
P1dB
18.6dBm
Gain
14.3dB
Noise Figure
0.95dB
RF Type
General Purpose
Voltage - Supply
3V ~ 5V
Current - Supply
60mA
Test Frequency
2GHz
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.56929$4,707.87
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.93000$2.93
10$2.61500$26.15
25$2.35400$58.85
100$2.14470$214.47
250$1.93544$483.86
500$1.73668$868.34
1,000$1.46467$1,464.67