SOT 363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAAL-009120-TR3000

Digi-Key Part Number
1465-1257-2-ND - Tape & Reel (TR)
1465-1257-1-ND - Cut Tape (CT)
1465-1257-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAL-009120-TR3000
Supplier
Description
IC RF AMP GP 70MHZ-3GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Amplifier IC General Purpose 70MHz ~ 3GHz SC-70-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
70MHz ~ 3GHz
P1dB
18.5dBm
Gain
11.2dB
Noise Figure
1.4dB
RF Type
General Purpose
Voltage - Supply
3V, 5V
Current - Supply
95mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.52000$2.52
10$2.44600$24.46
25$2.37520$59.38
100$2.02350$202.35
250$1.90000$475.00
500$1.66250$831.25
1,000$1.42500$1,425.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$1.42500$4,275.00