SOT 363

MAAL-009053-TR3000

Digi-Key Part Number
1465-1256-2-ND - Tape & Reel (TR)
1465-1256-1-ND - Cut Tape (CT)
1465-1256-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MAAL-009053-TR3000
Supplier
Description
IC RF AMP 800MHZ-3GHZ SC70-6
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Amplifier IC - 800MHz ~ 3GHz SC-70-6 (SOT-363)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
800MHz ~ 3GHz
P1dB
18.5dBm
Gain
14dB
Noise Figure
1.4dB
RF Type
-
Voltage - Supply
3V
Current - Supply
80mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6 (SOT-363)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8542.33.0001
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.98000$1.98
10$1.79200$17.92
25$1.60000$40.00
100$1.44000$144.00
250$1.28000$320.00
500$1.12000$560.00
1,000$0.96000$960.00
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.96000$2,880.00
Additional Resources
AttributeDescription
Other Names
1465-1256-6
MAAL-009053-TR1000
1465-1256-2
1465-1256-1
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX2616ETA+TMaxim Integrated5,180175-MAX2616ETA+TCT-ND$3.02000Similar
HMC313Analog Devices Inc.4611127-3509-ND$3.64000Similar
HMC633LC4Analog Devices Inc.1611127-3424-ND$70.39000Similar