USD

SOT-23-3
MA4P7433-287T
Digi-Key Part Number
1465-1239-2-ND - Tape & Reel (TR)
1465-1239-1-ND - Cut Tape (CT)
1465-1239-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4P7433-287T
Supplier
Description
RF DIODE PIN 75V 250MW SOT23-3
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
RF Diode PIN - Single 75V SOT-23-3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
75V
Capacitance @ Vr, F
0.35pF @ 20V, 1MHz
Resistance @ If, F
1.5Ohm @ 10mA, 100MHz
Operating Temperature
175°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Current - Max
150 mA
Power Dissipation (Max)
250 mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

51,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names1465-1239-2
Standard Package3,000