USD

MA4L Series 186
MA4L022-186
Digi-Key Part Number
1465-1033-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4L022-186
Supplier
Description
RF DIODE PIN 35V CHIP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
RF Diode PIN - Single 35V Chip
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
35V
Capacitance @ Vr, F
-
Resistance @ If, F
2Ohm @ 10mA, 500MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
Die
Supplier Device Package
Chip
Current - Max
100 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
In Stock: 5

5 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1465-1033
Standard Package100