USD

MADP-007448-0287FT

MA4E2054A1-287T

Digi-Key Part Number
1465-MA4E2054A1-287TCT-ND - Cut Tape (CT)
1465-MA4E2054A1-287TDKR-ND - Digi-Reel®
1465-MA4E2054A1-287TTR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4E2054A1-287T
Supplier
Description
LEAD FREE VERSION OF MA4E2054A-2
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode Schottky - Single 3V SOT-23
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
3V
Capacitance @ Vr, F
0.3pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-65°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Current - Max
20 mA
Power Dissipation (Max)
75 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0060
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-MA4E2054A1-287T-ND
1465-MA4E2054A1-287TTR
Standard Package3,000
Substitutes (6)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMBD301-TPMicro Commercial Co1,017MMBD301-TPMSCT-ND$0.37000Similar
MMDL101T1GON Semiconductor12,810MMDL101T1GOSCT-ND$0.32000Similar
SMS7621-040LFSkyworks Solutions Inc.57,010863-1170-1-ND$0.57000Similar
BAT17E6327HTSA1Infineon Technologies5,646BAT17E6327HTSA1CT-ND$0.35000Similar
CDF7621-000Skyworks Solutions Inc.7,700863-1211-ND$2.51550Similar