USD

MA4E2037

MA4E2040

Digi-Key Part Number
1465-MA4E2040-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4E2040
Supplier
Description
DIODE,SCHOTTKY,BEAM_LEAD,GAAS,OD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode PIN - Single 7V -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Diode Type
PIN - Single
Voltage - Peak Reverse (Max)
7V
Capacitance @ Vr, F
0.06pF @ 0V, 1MHz
Resistance @ If, F
7Ohm @ 10mA, 1MHz
Operating Temperature
-65°C ~ 125°C
Package / Case
2-SMD, Flat Lead
Supplier Device Package
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-MA4E2040
Standard Package100