USD

MAVR-001320-11410T

MA4E1340A1-1141T

Digi-Key Part Number
1465-MA4E1340A1-1141TCT-ND - Cut Tape (CT)
1465-MA4E1340A1-1141TDKR-ND - Digi-Reel®
1465-MA4E1340A1-1141TTR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4E1340A1-1141T
Supplier
Description
SCHOTTKY PLASTIC LEAD-FREE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode Schottky - Single 70V SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
70V
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Current - Max
200 mA
Power Dissipation (Max)
250 mW
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
1465-MA4E1340A1-1141T-ND
1465-MA4E1340A1-1141TTR
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMS3922-001LFSkyworks Solutions Inc.13,235863-1692-1-ND$0.66000Similar
MMBD101LT1GON Semiconductor53,659MMBD101LT1GOSCT-ND$0.29000Similar
BAT17E6327HTSA1Infineon Technologies5,646BAT17E6327HTSA1CT-ND$0.35000Similar
SMS3924-040LFSkyworks Solutions Inc.12,117863-1696-1-ND$0.64000Similar
CDC7630-000Skyworks Solutions Inc.14,200863-1209-ND$2.51550Similar