USD

MAVR-001320-11410T

MA4E1339A1-1141T

Digi-Key Part Number
1465-MA4E1339A1-1141TCT-ND - Cut Tape (CT)
1465-MA4E1339A1-1141TDKR-ND - Digi-Reel®
1465-MA4E1339A1-1141TTR-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA4E1339A1-1141T
Supplier
Description
SCHOTTKY PLASTIC LEAD-FREE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
RF Diode Schottky - Single 20V 30mA 250mW SOD-323
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
Package
Cut Tape (CT)
Digi-Reel®
Tray
Part Status
Active
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
20V
Capacitance @ Vr, F
1.2pF @ 0V, 1MHz
Resistance @ If, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Package / Case
SC-76, SOD-323
Supplier Device Package
SOD-323
Current - Max
30mA
Power Dissipation (Max)
250mW
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.10.0070
Price and Procurement

2,865 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
1465-MA4E1339A1-1141T-ND
1465-MA4E1339A1-1141TTR
Standard Package3,000