2-SMD, Flat Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA46477-186

Digi-Key Part Number
1465-MA46477-186-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
MA46477-186
Supplier
Description
DIODE,VARACTOR,HYPER,DUAL,STRIPL
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Varactors Single 22 V Surface Mount ODS-186
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
Capacitance @ Vr, F
2.2pF @ 4V, 1MHz
Capacitance Ratio
8.7
Capacitance Ratio Condition
C2/C20
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
3000 @ 4V, 50MHz
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
2-SMD, Flat Lead
Supplier Device Package
ODS-186
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
All prices are in USD
Tray
QtyUnit PriceExt Price
1$41.65000$41.65
10$38.86100$388.61
25$37.23200$930.80
100$34.90500$3,490.50
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1465-MA46477-186
Standard Package50