USD

SOT-23-3

MA3X71500L

Digi-Key Part Number
MA3X71500LTR-ND - Tape & Reel (TR)
MA3X71500LCT-ND - Cut Tape (CT)
MA3X71500LDKR-ND - Digi-Reel®
Manufacturer
Panasonic Electronic Components
Manufacturer Product Number
MA3X71500L
Supplier
Description
DIODE ARRAY SCHOTTKY 30V MINI3
Detailed Description
Diode Array 1 Pair Series Connection Schottky 30 V 30mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Panasonic Electronic Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Diode Type
Schottky
Current - Average Rectified (Io) (per Diode)
30mA (DC)
Speed
Small Signal =< 200mA (Io), Any Speed
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Voltage - DC Reverse (Vr) (Max)
30 V
Reverse Recovery Time (trr)
1 ns
Voltage - Forward (Vf) (Max) @ If
1 V @ 30 mA
Current - Reverse Leakage @ Vr
30 µA @ 30 V
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0070
Additional Resources
AttributeDescription
Other Names
MA3X71500LTR
MA3X71500LTR-NDR
MA715-(TX)
MA715-TX
MA715TR
MA715TR-ND
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
BAT754S,215Nexperia USA Inc.4,5171727-3576-1-ND$0.51000Similar