USD

Quote Required, submit request here.
M93C

M9HC

Digi-Key Part Number
1465-M9HC-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M9HC
Supplier
Description
MIXER,DOUBLE BALANCED,CASCADED
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 10MHz ~ 1.5GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
10MHz ~ 1.5GHz
Gain
-
Noise Figure
9dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Number of Mixers
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names1465-M9HC
Standard Package1