M93C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M8TC

Digi-Key Part Number
1465-M8TC-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M8TC
Supplier
Description
MIXER,LOW FREQUENCY
Detailed Description
RF Mixer IC General Purpose Down Converter 1MHz ~ 3.4GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
1MHz ~ 3.4GHz
Number of Mixers
1
Gain
-
Noise Figure
8dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-M8TC
Standard Package1
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
HMC-MDB277Analog Devices Inc.50505-HMC-MDB277-ND$117.05120Similar
HMC1058-SXAnalog Devices Inc.10505-HMC1058-SX-ND$132.01500Similar
HMC264-SXAnalog Devices Inc.10505-HMC264-SX-ND$105.75000Similar
LT5526EUF#PBFAnalog Devices Inc.248LT5526EUF#PBF-ND$9.12000Similar
HMC338-SXRochester Electronics, LLC322156-HMC338-SX-ND$106.98000Similar