USD

Value add packaging not available; alternate packaging exists.
cms-photo-not-available

M8MMH-1606J

Digi-Key Part Number
M8MMH-1606J-ND
Manufacturer
3M
Manufacturer Product Number
M8MMH-1606J
Supplier
Description
IDC CABLE - MDM16H/MC16G/MDM16H
Detailed Description
16 Position Cable Assembly Rectangular PCB to PCB, Reversed 0.500' (152.40mm, 6.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
PCB to PCB, Reversed
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
0.500' (152.40mm, 6.00"")
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Available To Order

Value Added Item
Alternate Length
CONN RCPT 7POS IDC 24AWG GOLD
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
7816-0006PRCONN DIP HDR IDC 16P VERT
3365/16 300SFCBL RIBN 16COND 0.050 GRAY 300'