M93C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M86C

Digi-Key Part Number
1465-M86C-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M86C
Supplier
Description
MIXER,DOUBLE BALANCED
Detailed Description
RF Mixer IC General Purpose Down Converter 6GHz ~ 18GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
6GHz ~ 18GHz
Number of Mixers
2
Gain
-
Noise Figure
7dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-M86C
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LTC5552IUDB#TRPBFAnalog Devices Inc.1,212505-LTC5552IUDB#TRPBFCT-ND$43.12000Similar