cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M82910G-13

Digi-Key Part Number
M82910G-13-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M82910G-13
Supplier
Description
ACCESS VOICE PROCESSOR
Detailed Description
Audio Voice Processing Unit (VPU) Channel 484-FPBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
MACOM Technology Solutions
Bulk
Part Status
Active
Function
Voice Processing Unit (VPU)
Applications
Audio Systems
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
484-BGA
Supplier Device Package
484-FPBGA
0000.00.0000
1