USD

Quote Required, submit request here.
cms-photo-not-available

M82710G-14

Digi-Key Part Number
M82710G-14-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M82710G-14
Supplier
Description
ACCESS VOICE PROCESSOR
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Audio Channel 484-FPBGA
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
Function
-
Interface
-
Voltage - Supply
-
Operating Temperature
0°C ~ 75°C
Specifications
-
Mounting Type
Surface Mount
Package / Case
484-BGA
Supplier Device Package
484-FPBGA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Factory Stock : 1,454

Additional Resources
AttributeDescription
Standard Package1