cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M82515G-15

Digi-Key Part Number
M82515G-15-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M82515G-15
Supplier
Description
ACCESS VOICE PROCESSOR
Detailed Description
Audio Voice Processing Unit (VPU) 32 Channel 484-FPBGA (19x19)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Bulk
Part Status
Active
Function
Voice Processing Unit (VPU)
Applications
-
Number of Channels
32
Interface
-
Voltage - Supply
-
Operating Temperature
-
Specifications
-
Mounting Type
Surface Mount
Package / Case
484-BGA
Supplier Device Package
484-FPBGA (19x19)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
HTSUS0000.00.0000
Additional Resources
AttributeDescription
Standard Package1