M93C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M79HC

Digi-Key Part Number
1465-M79HC-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M79HC
Supplier
Description
MIXER,MICROWAVE
Detailed Description
RF Mixer IC General Purpose Down Converter 7GHz ~ 18GHz -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
7GHz ~ 18GHz
Number of Mixers
2
Gain
-
Noise Figure
8.5dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names1465-M79HC
Standard Package1
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SA616DK/01,118NXP USA Inc.2,753568-2036-1-ND$7.84000Similar
SA636DK/01,112NXP USA Inc.848568-5046-5-ND$8.04000Similar
SA606DK/01,118NXP USA Inc.5,450568-2088-1-ND$10.24000Similar
LTC5548IUDB#TRPBFAnalog Devices Inc.1,891505-LTC5548IUDB#TRPBFCT-ND$18.96000Similar