USD

M63C

M74

Digi-Key Part Number
1465-M74-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M74
Supplier
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 7MHz ~ 18GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
7MHz ~ 18GHz
Gain
-
Noise Figure
7dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module
Supplier Device Package
-
Number of Mixers
2
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

Additional Resources
AttributeDescription
Other Names1465-M74
Standard Package1