M221_M200_616R_M618D_M612D_M606D_M808-mseries_boxes
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M612D

Digi-Key Part Number
510-M612D-ND
Manufacturer
Flambeau Inc.
Manufacturer Product Number
M612D
Supplier
Description
BOX PLAS YLW 10.500"L X 6.188"W
Detailed Description
Box Plastic, Polypropylene Yellow Cover Included 10.500" L x 6.188" W (266.70mm x 157.16mm) X 2.250" (57.15mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Flambeau Inc.
Series
Package
Box
Part Status
Active
Container Type
Box
Size / Dimension
10.500" L x 6.188" W (266.70mm x 157.16mm)
Height
2.250" (57.15mm)
Area (L x W)
65.0in² (419cm²)
Design
Cover Included
Material
Plastic, Polypropylene
Color
Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
Additional Resources
AttributeDescription
Other Names510-M612D
Standard Package1