USD

Quote Required, submit request here.
M93C
M50AC
Digi-Key Part Number
1465-M50AC-ND
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M50AC
Supplier
Description
MIXER,MICROWAVE
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
RF Mixer IC General Purpose Down Converter 2MHz ~ 18GHz
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tray
Part Status
Active
RF Type
General Purpose
Frequency
2MHz ~ 18GHz
Gain
-
Noise Figure
8dB
Secondary Attributes
Down Converter
Current - Supply
-
Voltage - Supply
-
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Number of Mixers
3
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

0 In Stock
Additional Resources
AttributeDescription
Other Names1465-M50AC
Standard Package1