Part Number Breakdown 3M 1or3
Part Number Breakdown 3M 1or3
M3BMK-34 T

M3BMK-3440K

Digi-Key Part Number
M3BMK-3440K-ND
Manufacturer
3M
Manufacturer Product Number
M3BMK-3440K
Supplier
Description
IDC CABLE - MSR34K/MC34F/MCG34K
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 3.34' (1.02m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit PriceExt Price
1$31.54000$31.54
10$28.47400$284.74
50$25.57540$1,278.77
100$24.72290$2,472.29
250$23.35888$5,839.72
500$22.67686$11,338.43
1,000$22.16534$22,165.34
Alternate Length
IDC CABLE - MSR34K/MC34F/MCG34K
Quantity Available: 0
IDC CABLE - MSR34K/MC34F/MCG34K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-3034STRAIN RELIEF 34 CONT SOCK CONN
3414-6000CONN RCPT 34P IDC 26-28AWG GOLD
1700/34 100SFCBL RIBN 34COND TWIST-PAIR 100'
3463-0001CONN EDGE DUAL FMALE 34POS 0.100
3463-0002CONN EDGE DUAL FMALE 34POS 0.100