USD

8-TSSOP
M24LR04E-RDW6T/2
Digi-Key Part Number
497-12879-2-ND - Tape & Reel (TR)
497-12879-1-ND - Cut Tape (CT)
497-12879-6-ND - Digi-Reel®
Manufacturer
STMicroelectronics
Manufacturer Product Number
M24LR04E-RDW6T/2
Supplier
Description
IC RFID TRANSP 13.56MHZ 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3, NFC I²C 1.8V ~ 5.5V 8-TSSOP (0.173", 4.40mm Width)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
STMicroelectronics
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
RFID Transponder
Frequency
13.56MHz
Standards
ISO 15693, ISO 18000-3, NFC
Interface
I²C
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,050 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$0.64000$0.64
10$0.58600$5.86
25$0.57880$14.47
50$0.57540$28.77
100$0.51450$51.45
250$0.51012$127.53
500$0.50258$251.29
1,000$0.48459$484.59
Import Tariff may apply to this part if shipping to the United States