M2113PCFG13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2113PCFG13

Digi-Key Part Number
M2113PCFG13-ND
Manufacturer
NKK Switches
Manufacturer Product Number
M2113PCFG13
Supplier
Description
SWITCH ROCKER SPDT 0.4VA 28V
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Rocker Switch SPDT 0.4VA (AC/DC) 28 V Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
NKK Switches
Series
Package
Bulk
Part Status
Active
Mounting Type
Through Hole
Circuit
SPDT
Switch Function
On-Off-On
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Paddle - Illuminated
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
LED, Red/Green
Illumination Voltage (Nominal)
2.0, 2.2 VDC
Termination Style
PC Pin
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-25°C ~ 70°C
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$11.96000$11.96
10$10.80900$108.09
25$10.28840$257.21
50$9.76820$488.41
100$9.42140$942.14
250$8.84340$2,210.85
500$8.09200$4,046.00
1,000$6.93600$6,936.00
Additional Resources
AttributeDescription
Other Names-M2113PCFG13
Standard Package1