M2012SS1W01 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 1,476
Unit Price: $6.39000
Datasheet

Direct


C&K
In Stock: 1,227
Unit Price: $11.32000
Datasheet

MFR Recommended


Nidec Components
In Stock: 0
Unit Price: $4.81560
Datasheet

Similar


E-Switch
In Stock: 6,875
Unit Price: $2.66000
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: $2.15891
Datasheet

Similar


E-Switch
In Stock: 956
Unit Price: $3.52000
Datasheet

Similar


Carling Technologies
In Stock: 249
Unit Price: $5.53000
Datasheet

Similar


APEM Inc.
In Stock: 1,079
Unit Price: $5.22000
Datasheet

Similar


APEM Inc.
In Stock: 148
Unit Price: $18.11000
Datasheet

Similar


C&K
In Stock: 0
Unit Price: $10.87000
Datasheet

Similar


WEC
In Stock: 10,553
Unit Price: $10.04000
Datasheet

Similar


Electroswitch
In Stock: 0
Unit Price: $11.35000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 795
Unit Price: $11.78000
Datasheet

Similar


TE Connectivity ALCOSWITCH Switches
In Stock: 146
Unit Price: $17.54000
Datasheet
Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
M2012SS1W01
M2012SS1W01
IP Rated Switches | Datasheet Preview

M2012SS1W01

DigiKey Part Number
360-1801-ND
Manufacturer
Manufacturer Product Number
M2012SS1W01
Description
SWITCH TOGGLE SPDT 6A 125V
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
M2012SS1W01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
6A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard Round
Actuator Length
10.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 6.50mm Dia
Bushing Thread
1/4-40
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.