M201_C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6692TF

Digi-Key Part Number
510-6692TF-ND
Manufacturer
Manufacturer Product Number
6692TF
Description
BOX PLASTIC YELLOW 8"L X 4"W
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Box Plastic, Polypropylene Yellow Cover Included 8.000" L x 4.000" W (203.20mm x 101.60mm) X 1.188" (30.16mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Box
Product Status
Active
Container Type
Box
Size / Dimension
8.000" L x 4.000" W (203.20mm x 101.60mm)
Height
1.188" (30.16mm)
Area (L x W)
32.0in² (206cm²)
Design
Cover Included
Material
Color
Yellow
Thickness
-
Features
-
Ratings
-
Material Flammability Rating
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3923.10.9000
All prices are in USD
Box
QtyUnit PriceExt Price
1$7.97000$7.97
10$6.61500$66.15
100$5.97740$597.74
250$5.57888$1,394.72
500$4.98112$2,490.56
Additional Resources
AttributeDescription
Other Names
510-6692TF
M201
510-M201
510-M201-ND
Standard Package1