2500000013
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M13

Digi-Key Part Number
374-1097-ND
Manufacturer
Manufacturer Product Number
M13
Description
MAGNET 0.906"L X 0.547"W PBT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
MK13 Magnet 0.906" L x 0.547" W x 0.232" H (23.0mm x 13.9mm x 5.90mm) Polybutylene Terephthalate (PBT), Glass Filled Housing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
For Use With/Related Products
MK13
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Material - Magnet
Alnico 5 (AlNiCo)
Package / Case
Flange Mount
Size
0.906" L x 0.547" W x 0.232" H (23.0mm x 13.9mm x 5.90mm)
Operating Temperature
70°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8505.11.0010
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.78000$3.78
5$3.33200$16.66
10$2.94400$29.44
25$2.38880$59.72
50$2.11080$105.54
100$2.05540$205.54
500$1.72204$861.02
1,000$1.61095$1,610.95
5,000$1.49985$7,499.25