USD

M09001G-12

M09001G-12

Digi-Key Part Number
1465-1792-2-ND - Tape & Reel (TR)
1465-1792-1-ND - Cut Tape (CT)
1465-1792-6-ND - Digi-Reel®
Manufacturer
MACOM Technology Solutions
Manufacturer Product Number
M09001G-12
Supplier
Description
MOBILE PICOPROJECTOR 1.2A HD SOC
Detailed Description
Display (LED Drivers), Handheld/Mobile Devices, Power Supply PMIC Die
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MACOM Technology Solutions
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Display (LED Drivers), Handheld/Mobile Devices, Power Supply
Current - Supply
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names1465-1792-2
Standard Package2,500