M04
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M04
2500000004

M04

Digi-Key Part Number
374-1094-ND
Manufacturer
Manufacturer Product Number
M04
Description
MAGNET 0.910"L X 0.55"W PBT
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
MK04 Magnet 0.910" L x 0.550" W x 0.230" H (23.0mm x 13.9mm x 5.90mm) Polybutylene Terephthalate (PBT), Glass Filled Housing
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Bulk
Product Status
Active
For Use With/Related Products
MK04
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Material - Magnet
Alnico 5 (AlNiCo)
Package / Case
Flange Mount
Size
0.910" L x 0.550" W x 0.230" H (23.0mm x 13.9mm x 5.90mm)
Operating Temperature
70°C (TA)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8505.11.0010
0 In Stock

All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3.33000$3.33
10$2.50000$25.00
25$2.22200$55.55
50$2.11080$105.54
100$2.05540$205.54
500$1.72204$861.02
1,000$1.61095$1,610.95
5,000$1.49985$7,499.25