LZP-W0MD00-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZP-W0MD00-0000

Digi-Key Part Number
1537-1181-ND
Manufacturer
Manufacturer Product Number
LZP-W0MD00-0000
Description
LED MOD LUXIGEN RGBW RND 6500K
Detailed Description
LED Lighting COBs Engines Modules LED Module LuxiGen™ Red, Green, Blue, White - Cool (RGBW) Round
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Tray
Product Status
Active
Type
LED Module
Color
Red, Green, Blue, White - Cool (RGBW)
CCT (K)
6500K
Wavelength
624nm Red, 525nm Green, 457nm Blue
Configuration
Round
Luminous Flux @ Current/Temperature
770lm Red, 925lm Green, 221lm Blue, 1605lm White
Current - Test
700mA
Temperature - Test
25°C
Voltage - Forward (Vf) (Typ)
15V Red, 21.6V Green, 19.2V Blue, 22.4V White
Lumens/Watt @ Current - Test
73 lm/W Red, 61 lm/W Green, 16 lm/W Blue, 102 lm/W White
Current - Max
1A
CRI (Color Rendering Index)
75 (Typ)
Viewing Angle
125°
Features
-
Size / Dimension
49.00mm Dia
Height
7.62mm
Light Emitting Surface (LES)
-
Lens Type
Domed
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.41.0000