LZP-04UB0R-00U8

DigiKey Part Number
475-LZP-04UB0R-00U8-ND
Manufacturer
Manufacturer Product Number
LZP-04UB0R-00U8
Description
24-DIE VIOLET EMITTER, AIRGAP, W
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 405nm ~ 410nm 21V 1A 117° 24-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
405nm ~ 410nm
Voltage - Forward (Vf) (Typ)
21V
Viewing Angle
117°
Orientation
Top View
Operating Temperature
130°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SMD, No Lead Exposed Pad
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$121.44000$121.44