
LZC-C4UB0R-00U8 | ||
---|---|---|
Digi-Key Part Number | 1537-LZC-C4UB0R-00U8-ND | |
Manufacturer | ||
Manufacturer Product Number | LZC-C4UB0R-00U8 | |
Description | 12-DIE VIOLET EMITTER, AIRGAP, W | |
Detailed Description | Ultraviolet (UV) Emitter 405nm ~ 410nm 43.5V 1A 115° 24-SMD, No Lead Exposed Pad | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | OSRAM SYLVANIA Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 405nm ~ 410nm | |
Voltage - Forward (Vf) (Typ) | 43.5V | |
Viewing Angle | 115° | |
Orientation | Top View | |
Operating Temperature | 130°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD, No Lead Exposed Pad | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LZC-04UB0R |
PCN Obsolescence/ EOL | Mult Dev EOL 2/Aug/2021 |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $75.56000 | $75.56 |
Attribute | Description |
---|---|
Other Names | 1537-LZC-C4UB0R-00U8 Q65113A3042 |
Standard Package | 20 |