LZC-04UB0R-00U5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LZC-04UB0R-00U5

Digi-Key Part Number
1537-LZC-04UB0R-00U5-ND
Manufacturer
Manufacturer Product Number
LZC-04UB0R-00U5
Description
12-DIE VIOLET EMITTER, AIRGAP, W
Detailed Description
Ultraviolet (UV) Emitter 390nm ~ 395nm 43.5V 1A 15.4W @ 1A 115° 24-SMD, No Lead Exposed Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
OSRAM SYLVANIA Inc.
Series
Package
Bulk
Product Status
Obsolete
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
15.4W @ 1A
Wavelength
390nm ~ 395nm
Voltage - Forward (Vf) (Typ)
43.5V
Viewing Angle
115°
Orientation
Top View
Operating Temperature
130°C (TJ)
Mounting Type
Surface Mount
Package / Case
24-SMD, No Lead Exposed Pad
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.41.0000
Additional Resources
AttributeDescription
Other Names
Q65113A2052
1537-LZC-04UB0R-00U5
Standard Package50